Vishay CWR06JH226JM

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915
$ 24.129
Production

Price and Stock

DistributorSKUMinPkg
AvnetCWR06JH226JM050
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CWR06JH226JM.

IHS

Datasheet21 pages3 years ago
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 24.129
$ 26.77
$ 26.77
Stock
0
33
33
Authorized Distributors
1
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2915
2915
2915
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915
KYOCERA AVXCWR09JC226KP
Cap Tant Solid 22uF 20VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.1%(FR) Bulk
KYOCERA AVXCWR09JB226KP
Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk
KYOCERA AVXCWR09JC226KS
Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.001%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915

Descriptions

Descriptions of Vishay CWR06JH226JM provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric