Vishay CW02B6K800JE7313

Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.924V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 3.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B6K800JE7313.

IHS

Datasheet3 pages8 years ago

Alternate Parts

Price @ 1000
$ 3.184
$ 5.12
Stock
2,230
100
Authorized Distributors
2
2
Resistance
6.8 kΩ
6.8 kΩ
Mount
-
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySQMR56K8J
Fixed Resistor, Metal Oxide Film, 5W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.391V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.391V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-5
Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 4 W, - 5%, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP2-1623730-5
Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 4 W, - 5%, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 5W, 7000ohm, 187.0829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B6K800JE7313 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 6800ohm, 164.924V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 6.8kOhm 4W
CW-2B-13 6.8K 5% E73 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric