Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW02B680R0JE70

Fixed Resistor, Wire Wound, 3W, 680ohm, 45.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B680R0JE70.

JRH Electronics

Datasheet3 pages8 years ago

New Yorker Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.541
$ 1.197
$ 1.197
Stock
5,000
1,375
1,375
Authorized Distributors
3
3
3
Resistance
680 Ω
680 Ω
680 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 700ohm, 45.8258V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityEP3W680RJ
TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W,5%
TE Connectivity / AMP1-2176082-2
Fixed Resistor, Wire Wound, 3W, 680Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
Ohmite43J680E
Fixed Resistor, Wire Wound, 3W, 680ohm, 200V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP3W680RJ
TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W,5%
Fixed Resistor, Wire Wound, 7W, 680ohm, 68.9928V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B680R0JE70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 680ohm, 45.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 680 Ohm 5% 3W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
680Ω ±5% 3.75W ±30ppm/℃ Plugins wire mounting 14.27mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW02B680R0JE70.