What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CW02B680R0JB12

Fixed Resistor, Wire Wound, 3W, 680ohm, 45.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B680R0JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-70.78%

Alternate Parts

Price @ 1000
$ 1.179
$ 0.668
$ 0.668
Stock
1,379
4,000
4,000
Authorized Distributors
4
3
3
Resistance
680 Ω
680 Ω
680 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 680ohm, 41.231V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.31V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 680ohm, 52.154V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity2-1623729-4
680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
TE ConnectivitySBCHE11680RJ
Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of Vishay CW02B680R0JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 680ohm, 45.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 30ppm/C 680Ohm 3W
Res,tan/Nicr,680Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW02B680R0JB12
680Ω ±5% 3W ±30ppm/℃ Through hole mounting 15.8mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric