Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC07000006800JAC00

Fixed Resistor, Wire Wound, 7W, 680ohm, 68.9928V, 5% +/-Tol, Through Hole Mount
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000006800JAC00.

IHS

Datasheet12 pages5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-36.58%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityEP5WS680RJ
Fixed Resistor, Wire Wound, 5W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP5W680RJ
Fixed Resistor, Wire Wound, 5W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-4
Fixed Resistor, Metal Oxide Film, 5W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-680R
Fixed Resistor, Wire Wound, 1W, 680ohm, 26.08V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 620ohm, 55.6776V, 5% +/-Tol, Through Hole Mount
Ohmite43J680E
Fixed Resistor, Wire Wound, 3W, 680ohm, 200V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000006800JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 680ohm, 68.9928V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 680Ohm -10/ -80ppm/C
Res Wirewound 680 Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
680Ω ±5% 7W -80ppm/℃~-10ppm/℃ Plugins Through hole mounting 26mm(Length)*7.49mm(width)
RESISTOR, WIREWOUND, 680OHM, 7W, 5%; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:69V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric