Vishay CW02B2R700JE12

Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B2R700JE12.

IHS

Datasheet3 pages8 years ago

Newark

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.29%

Alternate Parts

Price @ 1000
$ 0.93
$ 0.901
Stock
469
3,087
Authorized Distributors
5
5
Resistance
2.7 Ω
2.7 Ω
Mount
-
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2.7ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 3.674V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62R7K
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62R7K
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B2R700JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.7 OHMS, PWR-RTG3 W, TOL 5%, AXIAL, BULK
RESISTOR, WIREWOUND, 2.7 OHM, 3W, 5%
Resistor, Wirewound;2.7 Ohms;3 W;+/-5%;A
RS APAC
2.7¦¸ ¡À5% 3W ¡À50ppm/¡æ 15.8mm
RESISTOR, WIREWOUND, 2.7OHM, 3W, 5%; Res; RESISTOR, WIREWOUND, 2.7OHM, 3W, 5%; Resistance:2.7ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric