
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CW02B250R0JE70 | 8,000 | 1K | 1d | ||||||||
| Arrow Electronics | CW02B250R0JE70 | 1 | 1 | |||||||||
| DigiKey | CWC-250RCT-ND | 3,079 | 1 | Cut Tape | ||||||||
| TTI | CW02B250R0JE70 | 10,000 | 1K | Tape & Reel | 6h | |||||||
| New Yorker Electronics | CW02B250R0JE70 | 0 | 1K | 12h |
Download Vishay CW02B250R0JE70 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CW02B250R0JE70 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: