Ohmite 23J270E

270 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wire
$ 1.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J270E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-9.63%

CAD Models

Download Ohmite 23J270E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.302
$ 0.639
Stock
31,330
451
Authorized Distributors
6
5
Resistance
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J270
Fixed Resistor, Wire Wound, 3W, 270ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J270E
Fixed Resistor, Wire Wound, 5W, 270ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623771-4
Fixed Resistor, Wire Wound, 3W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT270R
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J270E provided by its distributors.

270 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wire
Fixed Resistor, Wire Wound, 3W, 270ohm, 135V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 270 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL, VITREOUS ENAMEL
270Ω ±5% 3W ±30ppm/℃ Plugins,D5.6XL13.1MM Through hole mounting 13.1mm(Length)
Res Wirewound 270 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 270 OHM, 3W, 5%; Resistance:270ohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:135V; Resistor Technol 64K8199

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV