Vishay CW02B10R00JE7313

Fixed Resistor, Wire Wound, 4W, 10ohm, 6.325V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.746
Production

Price and Stock

DistributorSKUMinPkg
NewarkCW02B10R00JE73130500Tape & Reel
AvnetCW02B10R00JE73130500
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B10R00JE7313.

IHS

Datasheet3 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.746
$ 2.39
Stock
0
1,682
Authorized Distributors
2
2
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
TE Connectivity1623788-2
Through Hole Resistor, Sq Series, 10 Ohm, 5 W, 5%, 350 V, Radial Leaded Rohs Compliant: Yes
TE ConnectivitySBCHE410RJ
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1110RJ
Fixed Resistor, Wire Wound, 11W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B10R00JE7313 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 10ohm, 6.325V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW-2B-13 10 5% E73 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric