Vishay CW010R8200JE12

Fixed Resistor, Wire Wound, 10W, 0.82ohm, 2.864V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW010R8200JE12.

IHS

Datasheet3 pages8 years ago

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.77
$ 4.213
$ 4.213
Stock
2,607
100
100
Authorized Distributors
4
3
3
Resistance
820 mΩ
820 mΩ
820 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite40JR75
Res Wirewound 0.75 Ohm 5% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 10W, 0.82ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Ohmite43JR75
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 200V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45JR75E
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 460V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 1.9365V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.82ohm, 1.5684V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW010R8200JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.82ohm, 2.864V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR CW 0.375Diax1.781L 9.52mmx45.24mm 10W 820mOhm ±90ppm/C
CW Series 10 W 0.82 O ±5% ±50 ppm/°C Axial Silicone Coated Wirewound Resistor
Res Wirewound 0.82 Ohm 5% 10W ±90ppm/C Silicone AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric