Vishay CW010470R0JE12HE

Fixed Resistor, Wire Wound, 10W, 470ohm, 68.5565V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW010470R0JE12HE.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.73
$ 1.545
$ 1.545
Stock
280
12,522
12,522
Authorized Distributors
2
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite20J470E
Fixed Resistor, Wire Wound, 10W, 470ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J470E
Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J470E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 470Ohm 3W
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.4768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 470 OHM 3.75W 5% AXIAL

Descriptions

Descriptions of Vishay CW010470R0JE12HE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 470ohm, 68.5565V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 470 Ohm 5% 10W ±30ppm/C Silicone AXL Bulk
RES 470 OHM 13W 5% AXIAL
470¦¸ ¡À5% 13W ¡À30ppm/¡æ ,D9.5XL45.2MM 45.24mm
CW-10-HE 470 5% E12 e3
470 OHM 5% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric