Vishay CW0103K300JE73

Fixed Resistor, Wire Wound, 10W, 3300ohm, 181.659V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0103K300JE73.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 1.79
$ 2.376
Stock
16,519
556
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
-
Through Hole
Case/Package
Ceramic
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-1623728-8
Res, 3K3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-8
TE Connectivity1-1623728-8
Res, 3K3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-8
Fixed Resistor, Wire Wound, 5W, 3300ohm, 128.452V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3300ohm, 128.452V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3300ohm, 128.452V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE63K3J
Fixed Resistor, Wire Wound, 7W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0103K300JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3300ohm, 181.659V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
3.3 kOhms ±5% 13W Through Hole Axial Moisture Resistant Wirewound Resistor
Axial FIXED RESISTOR CW 0.375Diax1.781L 9.52mmx45.24mm 10W 3.3kOhm ±30ppm/C
Wirewound Resistors 3.3kΩ 13W ±30ppm/℃ ±5% Plugin,D9.5xL45.2mm Through Hole Resistors ROHS
Res Wirewound 3.3K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Avnet Japan
Power Resistor; Power Rating:10W; Resistance:3.3kohm; Resistance Tolerance:± 5%; Series:CW; Operating Temperature Range:-65°C to +350°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 30ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW0103K300JE73.