Vishay CW010180R0JE12HE

Fixed Resistor, Wire Wound, 10W, 180ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW010180R0JE12HE.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.036
$ 1.591
$ 1.591
Stock
939
6,434
6,434
Authorized Distributors
5
5
5
Resistance
180 Ω
180 Ω
180 Ω
Mount
-
-
-
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-04-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ohmite23J180E
Fixed Resistor, Wire Wound, 3W, 180ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J180E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 180Ohm 10W
Ohmite25J180
Fixed Resistor, Wire Wound, 5W, 180ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 180ohm, 23.2379V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 180ohm, 13.4164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 180ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW010180R0JE12HE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 180ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 180 Ohm 5% 10W ±30ppm/C Silicone AXL Bulk
RES 180 OHM 13W 5% AXIAL
CW-10-HE 180 5% E12 e3
180¦¸ ¡À5% 13W ¡À30ppm/¡æ 45.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric