Vishay CW0058K200JB12

Fixed Resistor, Wire Wound, 5W, 8200ohm, 202.485V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0058K200JB12.

IHS

Datasheet3 pages8 years ago

Newark

New Yorker Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.428
$ 1.131
Stock
982
225
Authorized Distributors
3
5
Resistance
8.2 kΩ
8.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 8200ohm, 156.844V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 8000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 9000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE68K2J
Fixed Resistor, Wire Wound, 7W, 8200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228

Descriptions

Descriptions of Vishay CW0058K200JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 8200ohm, 202.485V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 8.2K Ohm 5% 5W ±30ppm/°C AXL Thru-Hole Bulk
CW-5 8.2K 5% B12
8.2K OHM 5% 5W
RESISTOR WIREWOUND, 8.2KOHM, 5W, 5%; Resistance:8.2kohm; Resistance Tolerance:± 5%; Power Rating:5W; Series:CW; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric