Vishay CW00551K00JB12

Fixed Resistor, Wire Wound, 5W, 51000ohm, 504.975V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00551K00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.94
$ 1.37
Stock
77
52
Authorized Distributors
3
3
Resistance
51 kΩ
51 kΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 51500ohm, 507.4446V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMR547KJ
Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOD513JE
Fixed Resistor, Carbon Composition, 0.25W, 51000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF513JE
Fixed Resistor, Carbon Composition, 0.5W, 51000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW00551K00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 51000ohm, 504.975V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res,tan/Nicr,51Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW00551K00JB12
CW-5 51K 5% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric