Vishay CW00539R00JE12

Fixed Resistor, Wire Wound, 5W, 39ohm, 13.964V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00539R00JE12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.271
$ 1.19
$ 1.19
Stock
0
10,514
10,514
Authorized Distributors
4
6
6
Resistance
39 Ω
39 Ω
39 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 39ohm, 6.245V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 39ohm, 10.817V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 39ohm, 10.817V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 40ohm, 14.1421V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE639RJ
Fixed Resistor, Wire Wound, 7W, 39ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00539R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 39ohm, 13.964V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 39 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;BULK
Res Wirewound 39 Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
CW-5 39 5% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric