Vishay CW00536R00JE12

Fixed Resistor, Wire Wound, 5W, 36ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00536R00JE12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.86
$ 3.07
Stock
72
2,008
Authorized Distributors
5
1
Resistance
36 Ω
36 Ω
Mount
Through Hole
-
Case/Package
Ceramic
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 36ohm, 9.487V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 33ohm, 12.845V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 33ohm, 12.845V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 33ohm, 9.95V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1-1623730-5
Fixed Resistor, Wire Wound, 4W, 33ohm, 11.4891V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity / AMP3-1623795-4
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00536R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 36ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 36 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;BULK
CW-5 36 5% E12 e3
36¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric