Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW00522K00JB12

Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00522K00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 1.506
$ 1.825
$ 1.825
Stock
1,179
34,100
34,100
Authorized Distributors
6
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 22000ohm, 296.6479V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE622KJ
Fixed Resistor, Wire Wound, 7W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1623782-7
TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%
TE Connectivity1-1623729-2
Fixed Resistor, Wire Wound, 17W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935

Descriptions

Descriptions of Vishay CW00522K00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 22K Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
22KΩ ±5% 5W ±30ppm/℃ Through hole mounting 25.4mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric