Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW00520K00JS73

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00520K00JS73.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.791
$ 1.468
$ 1.468
Stock
1
30,316
30,316
Authorized Distributors
3
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE622KJ
Fixed Resistor, Wire Wound, 7W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1623782-7
TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%
TE Connectivity1-1623728-2
SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor
Fixed Resistor, Wire Wound, 4W, 20000ohm, 282.8427V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 19100ohm, 309.0307V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00520K00JS73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 20K Ohm 5% 5W ±30ppm/C Silicone AXL T/R
RES 20K OHM 6.5W 5% AXIAL
CW-5 20K 5% S73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW00520K00JS73.