Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE622KJ

Fixed Resistor, Wire Wound, 7W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE622KJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

TE Connectivity

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-1.72%

CAD Models

Download TE Connectivity SBCHE622KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1623728-2
SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor
TE Connectivity1-1623729-2
Fixed Resistor, Wire Wound, 17W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
TE ConnectivityCBT50J22K
Res Carbon Composition 22K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF1JT22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT22K0
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-1623728-2
SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor
TE Connectivity1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623782-7
TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%
Fixed Resistor, Metal Oxide Film, 3W, 22000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE622KJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE CONNECTIVITY / CGS SBCHE622KJ Through Hole Resistor, 22 kohm, 392.4 V, Axial Leaded, 7 W,5%, SBC Series
RESISTOR, WIREWOUND, RES 22 KILOHMS, PWR-RTG 7 W, TOL 5%,RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 22K Ω, CGS SBC
BCHE 7 W 22K 5% Resistance Value: 22K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 22K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE622KJ | Internal Number: 2-1623732-2 | Alias Number: SBCHE622KJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623732-2