Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623728-2

SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623728-2.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet16 pages19 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-12.26%

CAD Models

Download TE Connectivity 1-1623728-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE622KJ
Fixed Resistor, Wire Wound, 7W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1-1623729-2
Fixed Resistor, Wire Wound, 17W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
Stackpole ElectronicsRSMF1JT22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT22K0
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3W, 22000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE622KJ
Fixed Resistor, Wire Wound, 7W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1-1623729-2
Fixed Resistor, Wire Wound, 17W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
TE ConnectivityCBT50J22K
Res Carbon Composition 22K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity 1-1623728-2 provided by its distributors.

SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor
Res Wirewound 22K Ohm 5% 11W ±200ppm/°C Ceramic AXL Thru-Hole
Fixed Resistor, Wire Wound, 11W, 22000ohm, 491.935V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
RESISTOR, WIREWOUND, RES 122 KILOHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
Resistance:22Kohm; Product Range:Sbc Series; Power Rating:11W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 200Ppm/°C; Product Diameter:- Rohs Compliant: Yes |Te Connectivity 1-1623728-2.
BCHE 11 W 22K 5% Resistance Value: 22K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 22K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE1122KJ | Internal Number: 1-1623728-2 | Alias Number: SBCHE1122KJF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623728-2.
  • SBCHE1122KJ
  • SBCHE1122KJ..