Vishay CW0051K200JE12

Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0051K200JE12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

New Yorker Electronics

Arrow.cn

Inventory History

3 month trend:
-20.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.136
$ 1.136
Stock
1,628
217
217
Authorized Distributors
6
3
3
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1200ohm, 60V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1300ohm, 80.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1250ohm, 61.2372V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623732-4
Fixed Resistor, Wire Wound, 7W, 1200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0051K200JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW005 SERIES AXIAL WIREWOUND RESISTOR 1.2KOHMS +/-5% 6.5W +/-30PPM/DEGC
Res Wirewound 1.2K Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
RES WIREWOUND 1.2K OHM 5W 5% HI-TEMP SIL AXIAL
RESISTOR WIREWOUND, 1.2KOHM, 5W, 5%
Resistor, Wirewound;1.2 Kilohms;5 W;+/-5
RS APAC
1.2K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW0051K200JE12.