Vishay CW001560R0JE70

Fixed Resistor, Wire Wound, 1W, 560ohm, 23.664V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW001560R0JE70.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.359
$ 0.945
Stock
302
50
Authorized Distributors
2
3
Resistance
560 Ω
560 Ω
Mount
-
Through Hole
Case/Package
Axial
Ceramic
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 600ohm, 54.7723V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC05000005600JAC00 Through Hole Resistor, 560 ohm, Axial Leaded, 5 W,5%, AC Series
OhmiteTUM5J560E
Fixed Resistor, Metal Oxide Film, 5W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9879V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-3
Fixed Resistor, Metal Film, 1W, 560ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-3
Fixed Resistor, Metal Film, 1W, 560ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW001560R0JE70 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 560ohm, 23.664V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW Series Ø 2.39 x 10.31 mm 1 W 56 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor
Res Wirewound 560 Ohm 5% 1W ±30ppm/C Silicone AXL T/R
RESISTOR, WIREWOUND, 560 OHM, 1W, 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric