Vishay CSC10A013K90GPA

CSC Thick Film Resistor Network Array Single-In-Line 3.9K Ohm 2% 0.2 W 100 ppm/°C Bussed 10-P SIP Through Hole Bulk
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC10A013K90GPA.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.848
$ 0.135
Stock
5,310
15,028
Authorized Distributors
3
6
Resistance
3.9 kΩ
3.9 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
CTS Components770101392P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081392P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Vishay CSC10A013K90GPA provided by its distributors.

CSC Thick Film Resistor Network Array Single-In-Line 3.9K Ohm 2% 0.2 W 100 ppm/°C Bussed 10-P SIP Through Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES THICK FILM NTWK 3.9K OHM 1.25W 2% 10-PIN SIP
RES ARRAY 9 RES 3.9K OHM 10SIP
Csc, , 3.9 Kohm, 2% |Vishay CSC10A013K90GPA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric