Vishay CS1G-E3/I

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
$ 0.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CS1G-E3/I.

IHS

Datasheet4 pages5 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-2.28%

CAD Models

Download Vishay CS1G-E3/I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.11
$ 0.11
Stock
152,067
5,784,639
5,784,639
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1.12 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-26
LTD Date2022-02-26

Related Parts

onsemiS1KFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon
onsemiS1JFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon
onsemiS1MFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 1000V V(RRM), Silicon
VishayCS1D-E3/I
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
VishayCS1M-E3/I
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
VishayCS1K-E3/I
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay CS1G-E3/I provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Diode Switching 400V 1A 2-Pin DO-214AC Plastic T/R
Rectifiers If 1A Vrrm 400V Ifsm 30A DO-214AC
1A, 400V, Sma, Std Gpp Sm Rect. |Vishay CS1G-E3/I
DIODE GEN PURP 400V 1A DO214AC

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS1G-E3I