Vishay CRHV2512AF12M0FKET

Res Thick Film 2512 12M Ohm 1% 1W ¡À100ppm/¡ãC Pad SMD T/R
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRHV2512AF12M0FKET.

IHS

Datasheet4 pages9 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.14%

Alternate Parts

Price @ 1000
$ 2.59
$ 2.011
Stock
1,881
9,383
Authorized Distributors
6
5
Resistance
12 MΩ
12 MΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay CRHV2512AF12M0FKET provided by its distributors.

Res Thick Film 2512 12M Ohm 1% 1W ¡À100ppm/¡ãC Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
THICK FILM SURFACE MNT RESISTOR 2512 CASE 12MOHM +/-1% 1W +/-100PPM/DEGC
12M¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.2mm*3.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric