Vishay CRHV2512AF100MFKE5

Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/C Pad SMD T/R
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRHV2512AF100MFKE5.

IHS

Datasheet4 pages4 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-82.43%

CAD Models

Download Vishay CRHV2512AF100MFKE5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.23
$ 1.23
Stock
11,803
47,054
47,054
Authorized Distributors
6
6
6
Resistance
100 MΩ
100 MΩ
100 MΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CRHV2512AF100MFKE5 provided by its distributors.

Res Thick Film 2512 100M Ohm 1% 1W ±100ppm/C Pad SMD T/R
100 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Fixed Resistor, Metal Glaze/thick Film, 1W, 1e+08ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES THKFLM HIGH VOLTAGE 2512 100M OHM 1% 100 PPM SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRHV2512AF100MFKE5.