Vishay CRHV1206AF50M0FNE5

Res Thick Film 1206 50M Ohm 1% 0.3W ±200ppm/°C Pad SMD T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRHV1206AF50M0FNE5.

IHS

Datasheet4 pages8 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-0.39%

CAD Models

Download Vishay CRHV1206AF50M0FNE5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 2.562
$ 2.562
Stock
24,579
6,995
6,995
Authorized Distributors
6
4
4
Resistance
50 MΩ
50 MΩ
50 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
300 mW
300 mW
300 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KOA SpeerHV732BTTD516J
Res Thick Film 1206 51M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
KOA SpeerHV732BTTD476J
Res Thick Film 1206 47M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC1206JR-0751ML
Res Thick Film 1206 51M Ohm 5% 1/4W 300ppm/C Molded SMD SMD Paper T/R
Yageo GroupRC1206JR-0747ML
Res Thick Film 1206 47M Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRHV1206AF50M0FNE5 provided by its distributors.

Res Thick Film 1206 50M Ohm 1% 0.3W ±200ppm/°C Pad SMD T/R
CRHV1206AF 50M Ohms 1% Thick Film Chip Resistor, High Voltage
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 50000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 50MΩ ±1% 300mW ±200ppm/℃
1206 (3216Metric) 1206 CRHV 0.125Lx0.063W 3.18mmx1.60mm 0.3W 50MOhms ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRHV1206AF50M0FNE5.