
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW25126R81FKEG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW25126R81FKEG | 0 | 2K | 1d | ||||||||
| Arrow Electronics | CRCW25126R81FKEG | 0 | 2K | |||||||||
| Esaler Electronic | CRCW25126R81FKEG | 2,000 | 1h | |||||||||
| Quest | CRCW25126R81FKEG | 424 | 10h |
Download datasheets and manufacturer documentation for Vishay CRCW25126R81FKEG.
Download Vishay CRCW25126R81FKEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW25126R81FKEG.