
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW251256R0FKTG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW251256R0FKTG | 0 | 2K | 13h | ||||||||
| TTI Europe | CRCW251256R0FKTG | 0 | 2K | Tape & Reel | 15h | |||||||
| Arrow Electronics | CRCW251256R0FKTG | 0 | 2K | |||||||||
| Esaler Electronic | CRCW251256R0FKTG | 2,000 | 3d |
Download Vishay CRCW251256R0FKTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW251256R0FKTG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: