Vishay CRCW2512475RFKTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 475ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.151
Production

Price and Stock

DistributorSKUMinPkg
TTICRCW2512475RFKTG02KTape & Reel
1d
NewarkCRCW2512475RFKTG02KTape & Reel
AvnetCRCW2512475RFKTG02K
18h
Future ElectronicsCRCW2512475RFKTG02KTape & Reel
TTI EuropeCRCW2512475RFKTG02KTape & Reel
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512475RFKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.151
$ 0.058
$ 0.058
Stock
2,000
238,799
238,799
Authorized Distributors
6
6
6
Resistance
475 Ω
475 Ω
475 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512FK-07475RL
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 475 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF4700U
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF5100U
Res Thick Film 2512 510 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07470RL
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 511 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW2512475RFKTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 475ohm, 500V, 1% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 475 O ±1% ±100 ppm/K SMT Thick Film Chip Resistor
RES SMD 475 OHM 1% 1W 2512
Crcw2512 475 1% 100 R67 Rohs Compliant: No |Vishay CRCW2512475RFKTG
CRCW2512 475 1% 100 R67
475 OHM 1% 100PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric