Vishay CRCW25123R01FKTG

Res Thick Film 2512 3.01 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25123R01FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

X-ON

Inventory History

3 month trend:
-13.63%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.044
Stock
5,093
50,826
Authorized Distributors
6
6
Resistance
3.01 Ω
3.01 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ1TRQF3R3U
Res Thick Film 2512 3.3 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQF3R0U
Res Thick Film 2512 3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2512FK-073R01L
Res Thick Film 2512 3.01 Ohm 1% 1W ±200ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512FK-073R3L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-073RL
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 3Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW25123R01FKTG provided by its distributors.

Res Thick Film 2512 3.01 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.01ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Crcw2512 3.01 1% 100 R67 Rohs Compliant: No |Vishay CRCW25123R01FKTG
3.01¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric