Vishay CRCW25123K92FKTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3920ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25123K92FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

TME

Alternate Parts

Price @ 1000
$ 0.247
$ 0.058
$ 0.058
Stock
3,985
27,767
27,767
Authorized Distributors
4
6
6
Resistance
3.92 kΩ
3.92 kΩ
3.92 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512FK-073K92L
Res Thick Film 2512 3.92K Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF3901U
Res Thick Film 2512 3.9K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 4.02K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 4.22K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF3901U
Res Thick Film 2512 3.9K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U1TF4301U
Res Thick Film 2512 4.3K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW25123K92FKTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3920ohm, 500V, 1% +/-Tol, Surface Mount, 2512
RES SMD 3.92K OHM 1% 1W 2512
Thick Film Chip Resistor; Filter Terminals:Smd; Leaded Process Compatible:No; Mounting Type:Surface Mount; Package/Case:2512; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Vishay CRCW25123K92FKTG
CRCW2512 3.92K 1% 100 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric