Vishay CRCW25123K32FKEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3320ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25123K32FKEG.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-67.24%

CAD Models

Download Vishay CRCW25123K32FKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.171
$ 0.171
Stock
18,640
94,440
94,440
Authorized Distributors
6
4
4
Resistance
3.32 kΩ
3.32 kΩ
3.32 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 3.32K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-073K32L
1W Thick Film Resistors ±100ppm/℃ ±1% 3.32kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-073K3L
Res Thick Film 2512 3.3K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 3.01K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-073KL
3 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Res Thick Film 2512 3.48K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW25123K32FKEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3320ohm, 500V, 1% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 3.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 3.32kOhm 1W
RESISTOR, THICK FILM, 3.32KOHM, 1W, 1%, FULL REEL
RESISTOR, THICK FILM, 3.32KOHM, 1W, 1%;; RESISTOR, THICK FILM, 3.32KOHM, 1W, 1%; Resistance:3.32kohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25123K32FKEG.