
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW25122K20JNEH | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW25122K20JNEH | 0 | 4K | 17h | ||||||||
| Arrow Electronics | CRCW25122K20JNEH | 0 | 4K | |||||||||
| Win Source | WS-CRCW25122K20JNEH | 4,600 | 905 | 15h | ||||||||
| Esaler Electronic | CRCW25122K20JNEH | 4,000 | 21h |
Download datasheets and manufacturer documentation for Vishay CRCW25122K20JNEH.
Download Vishay CRCW25122K20JNEH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW25122K20JNEH provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW25122K20JNEH.