Vishay CRCW2512220RJNEHHP

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512220RJNEHHP.

IHS

Datasheet10 pages4 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay CRCW2512220RJNEHHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
Stock
45,662
140,402
Authorized Distributors
2
6
Resistance
220 Ω
220 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay CRCW2512220RJNEHHP provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW-HP 0.248Lx0.124W 6.30mmx3.15mm 1.5W 220Ohm ±200ppm/C
CRCW-HP Series 2512 150 kOhm 1.5 W ±5 % ±200 ppm/K SMT Thick Film Resistor
CRCW2512-HP 200 220R 5% E82 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric