What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW25121R00JNEGHP

Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Blister T/R
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R00JNEGHP.

Factory Futures

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-11.88%

CAD Models

Download Vishay CRCW25121R00JNEGHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.12
Stock
473,898
521,455
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1622820-8
Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Yageo GroupAC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-7W1RL
2W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ1R0U
Res Thick Film 2512 1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW25121R00JNEGHP provided by its distributors.

Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
CRCW Series 2512 1.5 W 1 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor
Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/C Conformal Coated Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW-HP 0.248Lx0.124W 6.30mmx3.15mm 1.5W 1Ohm ±200ppm/C
RES THKFLM 2512 1 OHM 5% 1W 200PPM/ C SMD
Thick Film Resistors - Smd 1.5Watts 1Ohms 5% High Power Aec-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25121R00JNEGHP.