Stackpole Electronics RPC2512JT1R00

Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/°C Molded SMD Plastic T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT1R00.

IHS

Datasheet12 pages3 years ago

Factory Futures

Future Electronics

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
+30.12%

CAD Models

Download Stackpole Electronics RPC2512JT1R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.323
Stock
1,148,647
455,539
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Blister T/R
TE Connectivity1-1622820-8
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, Surface Mount, 2512
1W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Yageo GroupAC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RPC2512JT1R00 provided by its distributors.

Res Thick Film 2512 1 Ohm 5% 1.5W ±200ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 1ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor, 1Ω ±5%, 1.5W, ±200ppm/°C, 2512, SMD, 6.35mm × 3.1mm × 650μm
RES, PULSE, 2512, 1 ohm, 5%, 1.5W
RPC Series 2512 1.5 W 1 Ohms ±5% ±100 ppm/°C SMT Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR RPC 0.250Lx0.122W 6.35mmx3.10mm 1.5W 1Ohm ±200ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)