
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW2512154RFKTG | 2,000 | 2K | Tape & Reel | 10h | |||||||
| Newark | CRCW2512154RFKTG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW2512154RFKTG | 0 | 2K | 11h | ||||||||
| Arrow Electronics | CRCW2512154RFKTG | 0 | 2K | |||||||||
| Esaler Electronic | CRCW2512154RFKTG | 2,000 | 2d |
Download Vishay CRCW2512154RFKTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: