Vishay CRCW2512130RFKTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512130RFKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

Alternate Parts

Price @ 1000
$ 0.142
$ 0.056
$ 0.056
Stock
2,000
75,148
75,148
Authorized Distributors
4
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TNF1300U
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF1300U
Res Anti-Sulfured Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Yageo GroupRC2512FK-07130RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 130Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 130 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-1TNF1370U
Res Thick Film 2512 137 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07120RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW2512130RFKTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 500V, 1% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 130 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RES SMD 130 OHM 1% 1W 2512
Thick Film Chip Resistor; Power Rating:1W; Resistance:130ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:500V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric