Vishay CRCW251210R0FKEHHP

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251210R0FKEHHP.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.233
Stock
34,476
1,124,572
Authorized Distributors
4
6
Resistance
10 Ω
10 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CRCW251210R0FKEHHP provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES SMD 10 OHM 1% 1.5W 2512
10¦¸ ¡À1% 1.5W ¡À100ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
RES CRCW PULSE PROOF HI PWR 2512-RES
CRCW2512-HP 100 10R 1% E82 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric