
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW20104K99FKTF | 0 | 4K | Tape & Reel | 23h | |||||||
| Newark | CRCW20104K99FKTF | 0 | 4K | Cut Tape | ||||||||
| Avnet | CRCW20104K99FKTF | 0 | 4K | 22h | ||||||||
| TTI Asia | CRCW20104K99FKTF | Contact | 1d | |||||||||
| Arrow Electronics | CRCW20104K99FKTF | 0 | 4K |
Download Vishay CRCW20104K99FKTF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: