Vishay CRCW20103R92FKTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3.92ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20103R92FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.164
$ 0.086
Stock
4,000
92,000
Authorized Distributors
2
4
Resistance
3.92 Ω
3.92 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4.3ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 4.02K Ohm 1% 1/2W ±100ppm/°C SMD Blister T/R
Yageo GroupRC2010FK-073R9L
Res Thick Film 2010 3.9 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC2010FK-074R22L
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±200ppm/C 4.22Ohm 0.75W 3/4W
Yageo GroupRC2010FK-073R6L
Res Thick Film 2010 3.6 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ3R9U
Res Thick Film 2010 3.9 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of Vishay CRCW20103R92FKTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3.92ohm, 400V, 1% +/-Tol, Surface Mount, 2010
RES SMD 3.92 OHM 1% 3/4W 2010
Thick Film Resistors - SMD 3/4watt 3.92ohms 1%
Crcw2010 3.92 1% 100 R02 Rohs Compliant: No |Vishay CRCW20103R92FKTF
CRCW2010 3.92 1% 100 R02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric