Vishay CRCW20103K65FKTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3650ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20103K65FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW20103K65FKTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.046
Stock
25,955
264,455
Authorized Distributors
3
6
Resistance
3.65 kΩ
3.65 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010FK-073R3L
RC Series 2010 3.3 Ohm 0.75 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC2010FK-073R9L
Res Thick Film 2010 3.9 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC2010FK-073R6L
Res Thick Film 2010 3.6 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 3.3 Ohm 5% 0.5W(1/2W) ±500ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-12ZYJ3R9U
Res Thick Film 2010 3.9 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
PanasonicERJ-12ZYJ3R3U
Res Thick Film 2010 3.3 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW20103K65FKTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3650ohm, 400V, 1% +/-Tol, Surface Mount, 2010
RES SMD 3.65K OHM 1% 3/4W 2010
3.65K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm
Thick Film Chip Resistor; Power Rating:500mW; Resistance:3.65kohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:400V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric