
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW20103K24FKTF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW20103K24FKTF | 0 | 4K | 4d | ||||||||
| Arrow Electronics | CRCW20103K24FKTF | 0 | 4K | |||||||||
| Esaler Electronic | CRCW20103K24FKTF | 4,000 | 5h | |||||||||
| Quest | CRCW20103K24FKTF | 0 | 22h |
Download Vishay CRCW20103K24FKTF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: