
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CRCW20101R60JNEF | 5 | 1 | |||||||||
| DigiKey | 541-1.6WCT-ND | 3,980 | 1 | Cut Tape | ||||||||
| Newark | CRCW20101R60JNEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW20101R60JNEF | 0 | 4K | 22h | ||||||||
| TTI Asia | CRCW20101R60JNEF | Contact | 23h |
Download datasheets and manufacturer documentation for Vishay CRCW20101R60JNEF.
Download Vishay CRCW20101R60JNEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW20101R60JNEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW20101R60JNEF.