
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW201016R9FKEFCT-ND | 4 | 1 | Cut Tape | ||||||||
| TTI | CRCW201016R9FKEF | 0 | 4K | Tape & Reel | 6h | |||||||
| Newark | CRCW201016R9FKEF | 0 | 4K | Cut Tape | ||||||||
| Avnet | CRCW201016R9FKEF | 0 | 4K | 7h | ||||||||
| Arrow Electronics | CRCW201016R9FKEF | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay CRCW201016R9FKEF.
Download Vishay CRCW201016R9FKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW201016R9FKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW201016R9FKEF.