
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CRCW201013R3FKEF | 6 | 1 | |||||||||
| DigiKey | 541-13.3ACCT-ND | 2,413 | 1 | Cut Tape | ||||||||
| Newark | CRCW201013R3FKEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW201013R3FKEF | 0 | 4K | 8h | ||||||||
| TTI Asia | CRCW201013R3FKEF | Contact | 10h |
Download datasheets and manufacturer documentation for Vishay CRCW201013R3FKEF.
Download Vishay CRCW201013R3FKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW201013R3FKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW201013R3FKEF.