Vishay CRCW121875R0FKEK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121875R0FKEK.

IHS

Datasheet10 pages3 years ago

X-ON

Inventory History

3 month trend:
-10.05%

CAD Models

Download Vishay CRCW121875R0FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.222
$ 0.222
Stock
6,714
7,231
7,231
Authorized Distributors
4
5
5
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
1208
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 75Ohm ±100ppm/C
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 80.6Ohm ±100ppm/C
Yageo GroupRC1218FK-0782RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Yageo GroupRC1218FK-0768RL
RC Series 1218 1 W 68 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1218FK-0768R1L
Res Thick Film 1218 68.1 Ohm 1% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
Res Thick Film 1218 82.5 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW121875R0FKEK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 200V, 1% +/-Tol, Surface Mount, 1218
RES 75.0 OHM 1W 1% 1218 SMD
75¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.2mm*4.6mm*550¦Ìm
CRCW1218 100 75R 1% ET9 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric