Vishay CRCW12181K30FKEK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12181K30FKEK.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-2.25%

CAD Models

Download Vishay CRCW12181K30FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.114
$ 0.114
Stock
6,284
12,809
12,809
Authorized Distributors
3
2
2
Resistance
1.3 kΩ
1.3 kΩ
1.3 kΩ
Case/Package
1208
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CRCW12181K30FKEK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, Surface Mount, 1218
RES 1.30K OHM 1W 1% 1218 SMD
FIXED RESISTOR Metal Chip Resistor 1% 100ppm/C 1.3kOhm 1W
Resistor, metal Glaze,1.3Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: Yes |Vishay CRCW12181K30FKEK
CRCW1218 100 1K3 1% ET9 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric